



19463160446 | |
|---|---|
DigiKey Part Number | 1195-6121-ND |
Manufacturer | |
Manufacturer Product Number | 19463160446 |
Description | HAN-ECO 16A HOOD TOP ENTRY M25 W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19463160446 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,06000 € | 48,06 € |
| 10 | 40,85200 € | 408,52 € |
| 25 | 38,29560 € | 957,39 € |
| 50 | 36,46920 € | 1.823,46 € |
| 100 | 34,73060 € | 3.473,06 € |
| 250 | 32,55940 € | 8.139,85 € |
| Unit Price without VAT: | 48,06000 € |
|---|---|
| Unit Price with VAT: | 57,19140 € |


















