



19462160302 | |
|---|---|
DigiKey Part Number | 1195-6123-ND |
Manufacturer | |
Manufacturer Product Number | 19462160302 |
Description | HAN-ECO 16A HOUSING W/ COVER - O |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19462160302 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.839" L x 1.575" W x 1.063" H (97.50mm x 40.00mm x 27.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Polyamide (PA), Nylon |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,56000 € | 81,56 € |
| 10 | 69,33100 € | 693,31 € |
| 25 | 64,99280 € | 1.624,82 € |
| 50 | 61,89440 € | 3.094,72 € |
| 100 | 58,94460 € | 5.894,46 € |
| Unit Price without VAT: | 81,56000 € |
|---|---|
| Unit Price with VAT: | 97,05640 € |



















