



19461160545 | |
|---|---|
DigiKey Part Number | 1195-5936-ND |
Manufacturer | |
Manufacturer Product Number | 19461160545 |
Description | HAN-ECO 16A-HSE-M20 W. CABLE GL. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19461160545 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,30000 € | 25,30 € |
| 10 | 21,50100 € | 215,01 € |
| 25 | 20,15440 € | 503,86 € |
| 50 | 19,19300 € | 959,65 € |
| 100 | 18,27750 € | 1.827,75 € |
| 250 | 17,13444 € | 4.283,61 € |
| 500 | 16,31792 € | 8.158,96 € |
| Unit Price without VAT: | 25,30000 € |
|---|---|
| Unit Price with VAT: | 30,10700 € |



















