
19410009971 | |
|---|---|
DigiKey Part Number | 1195-19410009971-ND |
Manufacturer | |
Manufacturer Product Number | 19410009971 |
Description | HAN-ECO MODULAR 6B CARRIER FRAME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female Heavy Duty Docking, Carrier Shell Frame Size B6 Black |
Datasheet | Datasheet |
EDA/CAD Models | 19410009971 Models |
Category | Gender Female |
Manufacturer HARTING | Size B6 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Number of Modules 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |














