



19413060722 | |
|---|---|
DigiKey Part Number | 19413060722-ND |
Manufacturer | |
Manufacturer Product Number | 19413060722 |
Description | CONN HOOD CPLNG BOTTOM SZ6B M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19413060722 Models |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,56000 € | 54,56 € |
| 10 | 46,37000 € | 463,70 € |
| 25 | 43,46800 € | 1.086,70 € |
| 50 | 41,39480 € | 2.069,74 € |
| 100 | 39,42150 € | 3.942,15 € |
| Unit Price without VAT: | 54,56000 € |
|---|---|
| Unit Price with VAT: | 64,92640 € |





























