
19411060723 | |
|---|---|
DigiKey Part Number | 1195-19411060723-ND |
Manufacturer | |
Manufacturer Product Number | 19411060723 |
Description | HAN-ECO MOD.6-HCC-M40-GLANDED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M40 B6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19411060723 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M40 |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size B6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,76000 € | 42,76 € |
| Unit Price without VAT: | 42,76000 € |
|---|---|
| Unit Price with VAT: | 50,88440 € |





























