
19301320728 | |
|---|---|
DigiKey Part Number | 1195-19301320728-ND |
Manufacturer | |
Manufacturer Product Number | 19301320728 |
Description | L32 HOOD CABLE TO CABLE, DOUBLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 L32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19301320728 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 5.819" L x 1.693" W x 3.067" H (147.80mm x 43.00mm x 77.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size L32B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,92000 € | 54,92 € |
| 10 | 46,68300 € | 466,83 € |
| 25 | 43,76240 € | 1.094,06 € |
| 50 | 41,67560 € | 2.083,78 € |
| 100 | 39,68870 € | 3.968,87 € |
| Unit Price without VAT: | 54,92000 € |
|---|---|
| Unit Price with VAT: | 65,35480 € |













