



19000005078 | |
|---|---|
DigiKey Part Number | 1195-19000005078-ND |
Manufacturer | |
Manufacturer Product Number | 19000005078 |
Description | CABLE GLAND 19-28MM M40 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M40 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005078 Models |
Category | Outside Cable Diameter (Max) 1.102" (28.00mm) |
Manufacturer HARTING | Thread Size M40 |
Series | Material Brass |
Packaging Bulk | Includes Clamping Ring |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.748" (19.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,69000 € | 75,69 € |
| 10 | 64,33800 € | 643,38 € |
| 25 | 60,31320 € | 1.507,83 € |
| 50 | 57,43780 € | 2.871,89 € |
| 100 | 54,70000 € | 5.470,00 € |
| Unit Price without VAT: | 75,69000 € |
|---|---|
| Unit Price with VAT: | 90,07110 € |















