
09330322701 | |
|---|---|
DigiKey Part Number | 1195-09330322701-ND |
Manufacturer | |
Manufacturer Product Number | 09330322701 |
Description | HAN L32 FEMALE SCREW TERMINAL IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 32+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330322701 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 32+Ground | Material Flammability Rating UL94 V-0 |
Size L32B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 € | 41,37 € |
| 10 | 35,16500 € | 351,65 € |
| 25 | 32,96360 € | 824,09 € |
| 50 | 31,39140 € | 1.569,57 € |
| 100 | 29,89460 € | 2.989,46 € |
| 250 | 28,02584 € | 7.006,46 € |
| Unit Price without VAT: | 41,37000 € |
|---|---|
| Unit Price with VAT: | 49,23030 € |


















