
19301320441 | |
|---|---|
DigiKey Part Number | 1195-19301320441-ND |
Manufacturer | |
Manufacturer Product Number | 19301320441 |
Description | L32 HOOD TOP ENTRY, SINGLE LEVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 L32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19301320441 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 5.819" L x 1.693" W x 2.972" H (147.80mm x 43.00mm x 75.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size L32B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,63000 € | 46,63 € |
| 10 | 39,63600 € | 396,36 € |
| 25 | 37,15520 € | 928,88 € |
| 50 | 35,38300 € | 1.769,15 € |
| 100 | 33,69620 € | 3.369,62 € |
| 250 | 31,58976 € | 7.897,44 € |
| Unit Price without VAT: | 46,63000 € |
|---|---|
| Unit Price with VAT: | 55,48970 € |













