
19150000401 | |
|---|---|
DigiKey Part Number | 1195-3057-ND |
Manufacturer | |
Manufacturer Product Number | 19150000401 |
Description | CONN INSERT SHELL INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 19150000401 Models |
Category | Shell Material Thermoplastic |
Manufacturer HARTING | Housing Color Gray |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut, Strain Relief |
Connector Type Insert Shell | Shielding Unshielded |
Mounting Type Free Hanging (In-Line) | Note Contacts Sold Separately; Insert Sold Separately |
Fastening Type Threaded | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,45000 € | 19,45 € |
| 10 | 16,53700 € | 165,37 € |
| 30 | 15,30267 € | 459,08 € |
| 50 | 14,76100 € | 738,05 € |
| 100 | 14,30760 € | 1.430,76 € |
| Unit Price without VAT: | 19,45000 € |
|---|---|
| Unit Price with VAT: | 23,14550 € |










