Image for 09150073122 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09150073122

DigiKey Part Number
09150073122-ND
Manufacturer
Manufacturer Product Number
09150073122
Description
CONN INSERT FMALE 8POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 (7 + PE) Position Circular Connector Insert
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Type
For Female Sockets
Number of Positions
8 (7 + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
Keyed
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Insert Only, Requires Shell
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1034,25600 €342,56 €
Manufacturers Standard Package
Unit Price without VAT:34,25600 €
Unit Price with VAT:40,76464 €