
09150073101 | |
|---|---|
DigiKey Part Number | 1195-1604-ND |
Manufacturer | |
Manufacturer Product Number | 09150073101 |
Description | CONN INSERT FMALE 8POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (7 + PE) Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09150073101 Models |
Category | Orientation Keyed |
Manufacturer HARTING | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Note Contacts Sold Separately; Insert Only, Requires Shell |
Connector Type Insert | Insert Material Polyamide (PA), Nylon |
Type For Female Sockets | Contact Shape Circular |
Number of Positions 8 (7 + PE) | Operating Temperature -40°C ~ 125°C |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 7,43600 € | 74,36 € |
| 30 | 6,88067 € | 206,42 € |
| 50 | 6,63680 € | 331,84 € |
| 100 | 6,32000 € | 632,00 € |
| 250 | 5,92460 € | 1.481,15 € |
| 500 | 5,64202 € | 2.821,01 € |
| 1.000 | 5,37303 € | 5.373,03 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |








