
09670370336 | |
|---|---|
DigiKey Part Number | 09670370336-ND |
Manufacturer | |
Manufacturer Product Number | 09670370336 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670370336 Models |
Category | Cable Exit 45° |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 37 | Features Mating Screws M3 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8655MHRA3702KLF | Amphenol CS (FCI) | 15 | 8655MHRA3702KLF-ND | 8,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 € | 12,21 € |
| 10 | 10,37600 € | 103,76 € |
| 30 | 9,60100 € | 288,03 € |
| 50 | 9,26100 € | 463,05 € |
| 100 | 8,81910 € | 881,91 € |
| 250 | 8,26732 € | 2.066,83 € |
| 500 | 7,87316 € | 3.936,58 € |
| 1.000 | 7,49789 € | 7.497,89 € |
| Unit Price without VAT: | 12,21000 € |
|---|---|
| Unit Price with VAT: | 14,52990 € |











