


19302160447 | |
|---|---|
DigiKey Part Number | 1195-3805-ND |
Manufacturer | |
Manufacturer Product Number | 19302160447 |
Description | HAN 16B-HMC-GG-R-M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302160447 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,27000 € | 42,27 € |
| 10 | 35,93200 € | 359,32 € |
| 25 | 33,68360 € | 842,09 € |
| 50 | 32,07700 € | 1.603,85 € |
| 100 | 30,54760 € | 3.054,76 € |
| 250 | 28,63796 € | 7.159,49 € |
| Unit Price without VAT: | 42,27000 € |
|---|---|
| Unit Price with VAT: | 50,30130 € |


















