Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09652217703 | |
|---|---|
DigiKey Part Number | 09652217703-ND |
Manufacturer | |
Manufacturer Product Number | 09652217703 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09652217703 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15P24A4GV00LF | Amphenol CS (FCI) | 818 | 609-1491-ND | 3,03000 € | Similar |
| D15P24A4GX00LF | Amphenol CS (FCI) | 179 | D15P24A4GX00LF-ND | 2,58000 € | Similar |
| D15P24A6GV00LF | Amphenol CS (FCI) | 88 | 609-6358-ND | 3,50000 € | Similar |
| D15P24B6GX00LF | Amphenol CS (FCI) | 0 | D15P24B6GX00LF-ND | 2,50630 € | Similar |
| L717DA15PV | Amphenol CS (Commercial Products) | 0 | L717DA15PV-ND | 5,04260 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,81850 € | 481,85 € |
| Unit Price without VAT: | 4,81850 € |
|---|---|
| Unit Price with VAT: | 5,73402 € |


























