L717DA15PV is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 121
Unit Price: 7,00000 €
Datasheet

Similar


HARTING
In Stock: 364
Unit Price: 5,00000 €
Datasheet

Similar


HARTING
In Stock: 98
Unit Price: 4,85000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 306
Unit Price: 7,20000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 70
Unit Price: 7,45000 €
Datasheet

Similar


NorComp Inc.
In Stock: 33
Unit Price: 2,95000 €
Datasheet

Similar


NorComp Inc.
In Stock: 605
Unit Price: 4,53000 €
Datasheet

Similar


NorComp Inc.
In Stock: 267
Unit Price: 4,53000 €
Datasheet

Similar


NorComp Inc.
In Stock: 3.273
Unit Price: 5,27000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 152
Unit Price: 8,86000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.132
Unit Price: 8,27000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 729
Unit Price: 6,37000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.076
Unit Price: 8,76000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.454
Unit Price: 5,48000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717DA15PV

DigiKey Part Number
L717DA15PV-ND
Manufacturer
Manufacturer Product Number
L717DA15PV
Description
CONN D-SUB PLUG 15POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 83 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2004,46325 €892,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,46325 €
Unit Price with VAT:5,31127 €

Other Suppliers on DigiKey

83In Stock
Ships from WEC