
09620250541 | |
|---|---|
DigiKey Part Number | 1195-6807-ND |
Manufacturer | |
Manufacturer Product Number | 09620250541 |
Description | CONN HOOD SIDE ENTRY SZ16A PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620250541 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size PG21 |
Series | Size / Dimension 3.146" L x 1.201" W x 2.756" H (79.90mm x 30.50mm x 70.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,25000 € | 87,25 € |
| 10 | 74,16600 € | 741,66 € |
| 25 | 69,52640 € | 1.738,16 € |
| 50 | 66,21200 € | 3.310,60 € |
| 100 | 63,05610 € | 6.305,61 € |
| Unit Price without VAT: | 87,25000 € |
|---|---|
| Unit Price with VAT: | 103,82750 € |

















