
09620250440 | |
|---|---|
DigiKey Part Number | 09620250440-ND |
Manufacturer | |
Manufacturer Product Number | 09620250440 |
Description | CONN HOOD TOP ENTRY SZ16A PG16 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620250440 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size PG16 |
Series | Size / Dimension 3.146" L x 1.201" W x 2.756" H (79.90mm x 30.50mm x 70.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Last Time Buy | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish EMC Coating |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,70000 € | 123,70 € |
| Unit Price without VAT: | 123,70000 € |
|---|---|
| Unit Price with VAT: | 147,20300 € |

















