Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09488888578100 | |
|---|---|
DigiKey Part Number | 09488888578100-ND |
Manufacturer | |
Manufacturer Product Number | 09488888578100 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PUSH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457511522 | HARTING | 0 | 09457511522-ND | 39,91900 € | Parametric Equivalent |
| 09482847756010 | HARTING | 0 | 1195-09482847756010-ND | 46,40700 € | Parametric Equivalent |
| 09482847757010 | HARTING | 0 | 1195-09482847757010-ND | 45,72700 € | Parametric Equivalent |
| 09488447745010 | HARTING | 117 | 1195-8866-ND | 20,11000 € | Parametric Equivalent |
| 09488484745010 | HARTING | 111 | 1195-8884-ND | 21,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,83000 € | 338,30 € |
| Unit Price without VAT: | 33,83000 € |
|---|---|
| Unit Price with VAT: | 40,25770 € |












