



09488447745010 | |
|---|---|
DigiKey Part Number | 1195-8866-ND |
Manufacturer | |
Manufacturer Product Number | 09488447745010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488447745010 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,11000 € | 20,11 € |
| 10 | 17,09300 € | 170,93 € |
| 25 | 16,02240 € | 400,56 € |
| 50 | 15,25780 € | 762,89 € |
| 100 | 14,53010 € | 1.453,01 € |
| 250 | 13,62116 € | 3.405,29 € |
| 500 | 12,97192 € | 6.485,96 € |
| Unit Price without VAT: | 20,11000 € |
|---|---|
| Unit Price with VAT: | 23,93090 € |


