


09488585587010 | |
|---|---|
DigiKey Part Number | 1195-09488585587010-ND |
Manufacturer | |
Manufacturer Product Number | 09488585587010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585587010 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,51000 € | 18,51 € |
| 10 | 15,73400 € | 157,34 € |
| 25 | 14,74920 € | 368,73 € |
| 50 | 14,04520 € | 702,26 € |
| 100 | 13,37520 € | 1.337,52 € |
| 250 | 12,53860 € | 3.134,65 € |
| 500 | 11,94090 € | 5.970,45 € |
| Unit Price without VAT: | 18,51000 € |
|---|---|
| Unit Price with VAT: | 22,02690 € |

