Direct

Category | Size 16B |
Manufacturer HARTING | Termination Style Crimp |
Series | Voltage Rating 400V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Obsolete | Contact Type Han® E |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 200°C |
Gender Male | Housing Material Liquid Crystal Polymer (LCP) |
Number of Positions 16+Ground | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09338162604 | HARTING | 5 | 09338162604-ND | 123,89000 € | Direct |
















