
09338162704 | |
|---|---|
DigiKey Part Number | 09338162704-ND |
Manufacturer | |
Manufacturer Product Number | 09338162704 |
Description | HAN HIGH TEMP 16E CRIMP FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 16+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09338162704 Models |
Category | Size 16B |
Manufacturer HARTING | Termination Style Crimp |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Contact Type Han® E |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 200°C |
Gender Female | Housing Material Liquid Crystal Polymer (LCP) |
Number of Positions 16+Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 € | 123,89 € |
| 10 | 105,31400 € | 1.053,14 € |
| Unit Price without VAT: | 123,89000 € |
|---|---|
| Unit Price with VAT: | 147,42910 € |

















