


09628160391 | |
|---|---|
DigiKey Part Number | 1195-3745-ND |
Manufacturer | |
Manufacturer Product Number | 09628160391 |
Description | HAN HIGH TEMP 16B 2LV PANEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628160391 Models |
Category | Size 16B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Size / Dimension 4.646" L x 1.906" W x 1.197" H (118.00mm x 48.40mm x 30.40mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 200°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,80000 € | 102,80 € |
| 10 | 87,38200 € | 873,82 € |
| 25 | 81,91680 € | 2.047,92 € |
| 50 | 78,01240 € | 3.900,62 € |
| 100 | 74,54690 € | 7.454,69 € |
| Unit Price without VAT: | 102,80000 € |
|---|---|
| Unit Price with VAT: | 122,33200 € |





