
09200320531 | |
|---|---|
DigiKey Part Number | 09200320531-ND |
Manufacturer | |
Manufacturer Product Number | 09200320531 |
Description | CONN HOOD SIDE ENTRY SZ32A PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200320531 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.205" W x 3.110" H (82.00mm x 56.00mm x 79.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32A | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,24000 € | 42,24 € |
| 10 | 35,90800 € | 359,08 € |
| 25 | 33,66080 € | 841,52 € |
| 50 | 32,05540 € | 1.602,77 € |
| 100 | 30,52690 € | 3.052,69 € |
| 250 | 28,61848 € | 7.154,62 € |
| Unit Price without VAT: | 42,24000 € |
|---|---|
| Unit Price with VAT: | 50,26560 € |

















