
09200160440 | |
|---|---|
DigiKey Part Number | 1195-5744-ND |
Manufacturer | |
Manufacturer Product Number | 09200160440 |
Description | CONN HOOD TOP ENTRY SZ16A PG16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200160440 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 3.118" L x 1.417" W x 2.764" H (79.20mm x 36.00mm x 70.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,34000 € | 26,34 € |
| 10 | 22,38200 € | 223,82 € |
| 25 | 20,98080 € | 524,52 € |
| 50 | 19,97960 € | 998,98 € |
| 100 | 19,02670 € | 1.902,67 € |
| 250 | 17,83696 € | 4.459,24 € |
| 500 | 16,98680 € | 8.493,40 € |
| Unit Price without VAT: | 26,34000 € |
|---|---|
| Unit Price with VAT: | 31,34460 € |



















