Similar
Similar
Similar
Similar
Similar
Similar
Similar

09185207329 | |
|---|---|
DigiKey Part Number | 09185207329-ND |
Manufacturer | |
Manufacturer Product Number | 09185207329 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185207329 Models |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.217" (5.51mm) |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702462004 | Molex | 26.713 | WM3479-ND | 2,35000 € | Similar |
| 0878342011 | Molex | 361 | WM3620-ND | 3,54000 € | Similar |
| 0878342019 | Molex | 7.679 | WM20559-ND | 2,11000 € | Similar |
| 30320-6002HB | 3M | 0 | 3M11932-ND | 0,00000 € | Similar |
| 52601-G20-4LF | Amphenol CS (FCI) | 0 | 609-6480-ND | 2,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,36390 € | 336,39 € |
| Unit Price without VAT: | 3,36390 € |
|---|---|
| Unit Price with VAT: | 4,00304 € |



















