Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




30320-6002HB | |
|---|---|
DigiKey Part Number | 3M11932-ND |
Manufacturer | |
Manufacturer Product Number | 30320-6002HB |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 30320-6002HB Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.366" (9.30mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2520-6002-AR | 3M | 1.584 | MHC20E-ND | 2,51000 € | Similar |
| N2520-6002-RB | 3M | 9.882 | MHC20K-ND | 1,88000 € | Similar |
| Y2520-6002-SH 20P ST HDR 0.112 GF | 3M | 450 | 19-Y2520-6002-SH20PSTHDR0.112GF-ND | 1,27000 € | Similar |
| 0702462004 | Molex | 27.194 | WM3479-ND | 2,35000 € | Similar |
| 0878342019 | Molex | 8.060 | WM20559-ND | 2,11000 € | Similar |



































