Similar

09185207803 | |
|---|---|
DigiKey Part Number | 1195-4517-ND |
Manufacturer | |
Manufacturer Product Number | 09185207803 |
Description | CONN RCPT 20POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185207803 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR-220-20-0203 | CW Industries | 4.653 | CSC20S-ND | 1,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59500 € | 15,95 € |
| 100 | 1,35560 € | 135,56 € |
| 500 | 1,21004 € | 605,02 € |
| 1.000 | 1,15229 € | 1.152,29 € |
| 5.000 | 1,02868 € | 5.143,40 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |






















