Similar
Similar

09185205324 | |
|---|---|
DigiKey Part Number | 1195-5997-ND |
Manufacturer | |
Manufacturer Product Number | 09185205324 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185205324 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30320-6002HB | 3M | 0 | 3M11932-ND | 0,00000 € | Similar |
| SBH11-NBPC-D10-ST-BK | Sullins Connector Solutions | 0 | SBH11-NBPC-D10-ST-BK-ND | 0,39315 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,60300 € | 26,03 € |
| 100 | 2,21160 € | 221,16 € |
| 500 | 1,97412 € | 987,06 € |
| 1.000 | 1,87993 € | 1.879,93 € |
| 5.000 | 1,67832 € | 8.391,60 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |














