


09156009102 | |
|---|---|
DigiKey Part Number | 1195-8359-ND |
Manufacturer | |
Manufacturer Product Number | 09156009102 |
Description | CONN COVER M23 SILVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M23 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09156009102 Models |
Category | For Use With/Related Products Bulkhead Mounted Housings |
Manufacturer HARTING | Shell Size - Insert M23 |
Series | Material Copper Zinc Alloy, Nickel Plated |
Packaging Bulk | Features Metal Chain |
Part Status Active | Color Silver |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,37000 € | 18,37 € |
| 10 | 15,60600 € | 156,06 € |
| 25 | 14,62880 € | 365,72 € |
| 50 | 13,93080 € | 696,54 € |
| 100 | 13,26620 € | 1.326,62 € |
| 250 | 12,43636 € | 3.109,09 € |
| 500 | 11,84352 € | 5.921,76 € |
| Unit Price without VAT: | 18,37000 € |
|---|---|
| Unit Price with VAT: | 21,86030 € |












