


09156000302 | |
|---|---|
DigiKey Part Number | 1195-8323-ND |
Manufacturer | |
Manufacturer Product Number | 09156000302 |
Description | CONN INSERT SHELL PNL MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09156000302 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,80000 € | 35,80 € |
| 10 | 30,42800 € | 304,28 € |
| 25 | 28,52320 € | 713,08 € |
| 50 | 27,16280 € | 1.358,14 € |
| 100 | 25,86750 € | 2.586,75 € |
| 250 | 24,25008 € | 6.062,52 € |
| Unit Price without VAT: | 35,80000 € |
|---|---|
| Unit Price with VAT: | 42,60200 € |



















