


09156000702 | |
|---|---|
DigiKey Part Number | 1195-8337-ND |
Manufacturer | |
Manufacturer Product Number | 09156000702 |
Description | CONN INSERT SHELL INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 09156000702 Models |
Category | Shell Material Copper Zinc Alloy |
Manufacturer HARTING | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type Insert Shell | Shielding Shielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,71000 € | 65,71 € |
| 10 | 55,86100 € | 558,61 € |
| 25 | 52,36560 € | 1.309,14 € |
| 50 | 49,86900 € | 2.493,45 € |
| 100 | 47,49170 € | 4.749,17 € |
| Unit Price without VAT: | 65,71000 € |
|---|---|
| Unit Price with VAT: | 78,19490 € |




















