


09151009101 | |
|---|---|
DigiKey Part Number | 1195-8651-ND |
Manufacturer | |
Manufacturer Product Number | 09151009101 |
Description | CONN PROTECTIVE COVER M23 SILVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M23 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09151009101 Models |
Category | For Use With/Related Products M23 Receptacles |
Manufacturer HARTING | Shell Size - Insert M23 |
Series | Material Copper Zinc |
Packaging Bag | Features Dust Tight, Waterproof |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 € | 12,60 € |
| 10 | 10,70100 € | 107,01 € |
| 25 | 10,03120 € | 250,78 € |
| 50 | 9,55220 € | 477,61 € |
| 100 | 9,09640 € | 909,64 € |
| 250 | 8,52724 € | 2.131,81 € |
| 500 | 8,12070 € | 4.060,35 € |
| 1.000 | 7,73361 € | 7.733,61 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 14,99400 € |











