


09151000310 | |
|---|---|
DigiKey Part Number | 1195-8625-ND |
Manufacturer | |
Manufacturer Product Number | 09151000310 |
Description | CONN INSERT SHELL INLINE PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line); Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09151000310 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,38000 € | 83,38 € |
| 10 | 70,88000 € | 708,80 € |
| 25 | 66,44560 € | 1.661,14 € |
| 50 | 63,27760 € | 3.163,88 € |
| 100 | 60,26190 € | 6.026,19 € |
| Unit Price without VAT: | 83,38000 € |
|---|---|
| Unit Price with VAT: | 99,22220 € |

