


09151000373 | |
|---|---|
DigiKey Part Number | 1195-8628-ND |
Manufacturer | |
Manufacturer Product Number | 09151000373 |
Description | CONN INSERT SHELL PANEL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09151000373 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 € | 30,31 € |
| 10 | 25,75800 € | 257,58 € |
| 25 | 24,14560 € | 603,64 € |
| 50 | 22,99380 € | 1.149,69 € |
| 100 | 21,89720 € | 2.189,72 € |
| 250 | 20,52788 € | 5.131,97 € |
| Unit Price without VAT: | 30,31000 € |
|---|---|
| Unit Price with VAT: | 36,06890 € |
























