


09151192702 | |
|---|---|
DigiKey Part Number | 1195-5961-ND |
Manufacturer | |
Manufacturer Product Number | 09151192702 |
Description | CONN FMALE INSERT 19P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 09151192702 Models |
Category | Contact Finish - Mating Gold |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 8A, 10A |
Connector Type | Voltage Rating 100V |
Number of Positions 19 | Operating Temperature -40°C ~ 125°C |
Shell Size - Insert M23-19 | Insert Material Polyamide (PA), Nylon |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,31000 € | 37,31 € |
| 10 | 31,70900 € | 317,09 € |
| 25 | 29,72440 € | 743,11 € |
| 50 | 28,30660 € | 1.415,33 € |
| 100 | 26,95700 € | 2.695,70 € |
| 250 | 25,27148 € | 6.317,87 € |
| Unit Price without VAT: | 37,31000 € |
|---|---|
| Unit Price with VAT: | 44,39890 € |










