Connector Header Through Hole, Right Angle 8 position 0.252" (6.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02519081501

DigiKey Part Number
1195-02519081501-ND
Manufacturer
Manufacturer Product Number
02519081501
Description
HAR-MODULAR D8 DATA MODULE MALE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.252" (6.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.177" (4.50mm)
Packaging
Bulk
Contact Length - Post
0.114" (2.90mm)
Part Status
Active
Insulation Height
0.579" (14.70mm)
Connector Type
Contact Shape
Rectangular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polyamide (PA), Nylon
Row Spacing - Mating
Features
Shielded
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1310,46077 €135,99 €
Manufacturers Standard Package
Unit Price without VAT:10,46077 €
Unit Price with VAT:12,44832 €