
02529081502 | |
|---|---|
DigiKey Part Number | 1195-02529081502-ND |
Manufacturer | |
Manufacturer Product Number | 02529081502 |
Description | HAR-MODULAR D2 DATA MODULE FEMAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.140" (3.56mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.455" (11.56mm) |
Part Status Active | Contact Length - Post 0.177" (4.50mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Shielded |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Shape Rectangular |
Row Spacing - Mating 0.096" (2.45mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 11,32077 € | 147,17 € |
| Unit Price without VAT: | 11,32077 € |
|---|---|
| Unit Price with VAT: | 13,47172 € |




