8 Position Receptacle Connector 0.140" (3.56mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02529081501

DigiKey Part Number
1195-02529081501-ND
Manufacturer
Manufacturer Product Number
02529081501
Description
HAR-MODULAR D2 DATA MODULE FEMAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.140" (3.56mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.455" (11.56mm)
Connector Type
Contact Length - Post
0.118" (3.00mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Features
Shielded
Pitch - Mating
Applications
General Purpose
Number of Rows
2
Insulation Material
Polyamide (PA), Nylon
Row Spacing - Mating
0.096" (2.45mm)
Contact Shape
Rectangular
Mounting Type
Through Hole
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1310,19385 €132,52 €
Manufacturers Standard Package
Unit Price without VAT:10,19385 €
Unit Price with VAT:12,13068 €