


02095001015 | |
|---|---|
DigiKey Part Number | 1195-02095001015-ND |
Manufacturer | |
Manufacturer Product Number | 02095001015 |
Description | FIXING RAIL 76.10MM LONG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Fixing Rail For Har-Modular Series |
Datasheet | Datasheet |
EDA/CAD Models | 02095001015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fixing Rail | |
Number of Positions | 12 | |
For Use With/Related Products | Har-Modular Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,80410 € | 80,41 € |
| Unit Price without VAT: | 0,80410 € |
|---|---|
| Unit Price with VAT: | 0,95688 € |










