
R 10 S - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-R10S-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | R 10 S - 4 OHM |
Description | SPEAKER 4OHM 20W TOP PORT 90DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 20 W 100 Hz ~ 13 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | R 10 S - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 13 kHz | |
Frequency - Self Resonant | 160Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 4.016" L x 4.016" W (102.00mm x 102.00mm) | |
Height - Seated (Max) | 1.417" (36.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| 10 | 9,02300 € | 90,23 € |
| 25 | 8,23840 € | 205,96 € |
| 60 | 7,56267 € | 453,76 € |
| 120 | 7,07400 € | 848,88 € |
| 300 | 6,74767 € | 2.024,30 € |
| Unit Price without VAT: | 11,41000 € |
|---|---|
| Unit Price with VAT: | 13,57790 € |











