10 A 1000 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38mm (Midget)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3061334

DigiKey Part Number
277-15212-ND
Manufacturer
Manufacturer Product Number
3061334
Description
FUSE CERAMIC 10A 1000VDC 5AG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 A 1000 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38mm (Midget)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
UL
Operating Temperature
-
Color
-
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,83000 €4,83 €
Unit Price without VAT:4,83000 €
Unit Price with VAT:5,74770 €