
RSVS1921BK1 | |
|---|---|
DigiKey Part Number | HM1609-ND |
Manufacturer | |
Manufacturer Product Number | RSVS1921BK1 |
Description | SHELF SLIDE 21X16.6X1.5" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding 21.000" L x 16.640" W x 1.500" H (533.40mm x 422.66mm x 38.10mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RSVS1921BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 21.000" L x 16.640" W x 1.500" H (533.40mm x 422.66mm x 38.10mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 19 lbs (8.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,85000 € | 146,85 € |
| 5 | 125,52600 € | 627,63 € |
| 10 | 123,50900 € | 1.235,09 € |
| Unit Price without VAT: | 146,85000 € |
|---|---|
| Unit Price with VAT: | 174,75150 € |












