RAKS19BK1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAKS19BK1

DigiKey Part Number
HM1587-ND
Manufacturer
Manufacturer Product Number
RAKS19BK1
Description
SHELF 16X18.900X3.220" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Keyboard, Sliding 16.000" L x 18.900" W x 3.220" H (406.40mm x 480.06mm x 81.79mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RAKS19BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Shelf, Keyboard, Sliding
Size / Dimension
16.000" L x 18.900" W x 3.220" H (406.40mm x 480.06mm x 81.79mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
15 lbs (6.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1108,46000 €108,46 €
592,71400 €463,57 €
1087,88100 €878,81 €
Manufacturers Standard Package
Unit Price without VAT:108,46000 €
Unit Price with VAT:129,06740 €