
RMS193BK1 | |
|---|---|
DigiKey Part Number | HM5777-ND |
Manufacturer | |
Manufacturer Product Number | RMS193BK1 |
Description | RACK SHELF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding 18.750" L x 17.500" W x 4.880" H (476.25mm x 444.50mm x 123.95mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RMS193BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 18.750" L x 17.500" W x 4.880" H (476.25mm x 444.50mm x 123.95mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,19000 € | 252,19 € |
| 5 | 226,72200 € | 1.133,61 € |
| Unit Price without VAT: | 252,19000 € |
|---|---|
| Unit Price with VAT: | 300,10610 € |






