RSVS1921CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 123
Unit Price: 146,85000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSVS1921CG1

DigiKey Part Number
RSVS1921CG1-ND
Manufacturer
Manufacturer Product Number
RSVS1921CG1
Description
SHELF SLIDE 21X16.6X1.5" BE/GY
Customer Reference
Detailed Description
Metal, Steel Shelf, Sliding 21.000" L x 16.640" W x 1.500" H (533.40mm x 422.66mm x 38.10mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shelf, Sliding
Size / Dimension
21.000" L x 16.640" W x 1.500" H (533.40mm x 422.66mm x 38.10mm)
Features
-
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
19 lbs (8.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
SHELF SLIDE 21X16.6X1.5" BLACK
In-Stock: 123
Unit Price: 146,85000 €