
RB-SHELFV | |
|---|---|
DigiKey Part Number | 164-RB-SHELFV-ND |
Manufacturer | |
Manufacturer Product Number | RB-SHELFV |
Description | SHELF 19X16X3.500" BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 19.000" L x 16.000" W x 3.500" H (482.60mm x 406.40mm x 88.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 19.000" L x 16.000" W x 3.500" H (482.60mm x 406.40mm x 88.90mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Vented | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,43000 € | 44,43 € |
| Unit Price without VAT: | 44,43000 € |
|---|---|
| Unit Price with VAT: | 52,87170 € |




