RAS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASU190110BK1

DigiKey Part Number
HM2324-ND
Manufacturer
Manufacturer Product Number
RASU190110BK1
Description
SHELF RACK SOLID 1U 19"X10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 10.000" L x 17.500" W x 1.720" H (254.00mm x 444.50mm x 43.69mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Shelf, Fixed
Size / Dimension
10.000" L x 17.500" W x 1.720" H (254.00mm x 444.50mm x 43.69mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Weight
5 lbs (2.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,02000 €45,02 €
538,48400 €192,42 €
1035,97000 €359,70 €
2532,89680 €822,42 €
5032,73320 €1.636,66 €
Manufacturers Standard Package
Unit Price without VAT:45,02000 €
Unit Price with VAT:53,57380 €